- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDBLJ20C0
Schurter
TA45-ABDBLJ20C0
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 2 A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 2 A
Search Keywords: TA45ABDBLJ20C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDBLJ20C0
-
Alias/AKA:4430.2311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:2 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 55 °C
-
Mounting:Snap-In
Product Guides
+
Frequently Asked Questions
Is TA45-ABDBLJ20C0 RoHS compliant?
Yes, TA45-ABDBLJ20C0 is RoHS compliant.
What is the lead time for TA45-ABDBLJ20C0?
The standard lead time for TA45-ABDBLJ20C0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$36.18
5
$25.08
20
$23.64
40
$22.79
60
$22.49
100
$22.43
260 +
$20.17
Click for Quote
Log in
to unlock special pricing