- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDBL200C0
Schurter
TA45-ABDBL200C0
Circuit Breaker Thermal 2Pole 20A 240VAC/60VDC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Circuit Breaker Thermal 2Pole 20A 240VAC/60VDC
Search Keywords: TA45ABDBL200C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDBL200C0
-
Alias/AKA:4430.2196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 55 °C
-
Mounting:Snap-In
Product Guides
+
Frequently Asked Questions
Is TA45-ABDBL200C0 RoHS compliant?
Yes, TA45-ABDBL200C0 is RoHS compliant.
What is the lead time for TA45-ABDBL200C0?
The standard lead time for TA45-ABDBL200C0 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
507
Ships today, if you order in
On Order:
500
can ship 4/19/27
52 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
1
$41.76
5
$22.57
20
$21.27
40
$20.78
60
$20.51
100
$20.24
260 +
$19.42
Click for Quote
Log in
to unlock special pricing