- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABCWMC00U2-798
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, Switch Only, QC Terminals, White Rocker, Printed Black -/o, No Over-Current Protection, Undervoltage Release Type 1 240VAC
Search Keywords: TA45ABCWMC00U2798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABCWMC00U2-798
-
Alias/AKA:4430.2226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4
$73.70
7
$63.18
11
$56.28
14 +
$55.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments