- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABCWFC00U4-AZM03
Description
+
Circuit Breaker 2Pole 120VAC
Search Keywords: TA45ABCWFC00U4AZM03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABCWFC00U4-AZM03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
Supplier Standard Pack:
12 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:N/A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 55 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
12/24/26