- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A684F160C0-811
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 10-13v Illumination, Screw Terminals, Green transp. Rocker, Embossed -/o, 16 A
Search Keywords: TA45A684F160C0811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A684F160C0-811
-
Alias/AKA:4430.2617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$32.15
5
$30.30
20
$29.84
40
$29.20
60
$28.62
100
$28.54
260 +
$28.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments