- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A674F160C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 20-26v Illumination, Screw Terminals, Green transp. Rocker, Embossed -/o, 16 A
Search Keywords: TA45A674F160C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A674F160C0
-
Alias/AKA:4430.2053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$31.91
5
$29.85
20
$27.63
40
$26.83
60
$25.36
100
$22.82
260 +
$22.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments