- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A624F200C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 220-240v Illumination, Screw Terminals, Green transp. Rocker, Embossed -/o, 20 A
Search Keywords: TA45A624F200C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A624F200C0
-
Alias/AKA:4430.2051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Ships today, if you order in
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$27.35
5
$25.78
20
$25.39
40
$24.85
60
$24.35
100
$21.91
260 +
$21.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments