- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A423HJ10C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, 220-240v Illumination, QC Terminals, Shut TerminalRed transp. Rocker, Printed White on/off, 1 A
Search Keywords: TA45A423HJ10C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A423HJ10C0
-
Alias/AKA:4430.3564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$42.55
5
$37.97
20
$36.84
40
$35.26
60
$33.81
100
$30.43
260 +
$29.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments