- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A326L200C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, 220-240v Illumination, QC Terminals, Orange transp. Rocker, Printed White -/o, 20 A
Search Keywords: TA45A326L200C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A326L200C0
-
Alias/AKA:4430.2306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$53.37
5
$36.29
20
$34.05
40
$33.88
60
$33.40
100
$30.06
260 +
$29.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments