- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A326L100C0
Description
+
Circuit Breaker Thermal 2Pole 10A 240VAC/60VDC
Search Keywords: TA45A326L100C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A326L100C0
-
Alias/AKA:4430.2304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 55 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$58.94
5
$45.21
20
$40.87
40
$40.67
60
$35.02
100
$34.55
260 +
$34.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments