- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A326HJ20C0-AZM01
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, 220-240v Illumination, QC Terminals, Orange transp. Rocker, Printed White on/off, 2 A, Collar with cover, 2 pole, IP54
Search Keywords: TA45A326HJ20C0AZM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A326HJ20C0-AZM01
-
Alias/AKA:4430.0704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$88.24
5
$52.36
15
$47.05
30
$45.56
60
$45.33
105
$45.07
255 +
$44.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments