- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A321F100C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, 220-240v Illumination, QC Terminals, Clear Rocker, Embossed -/o, 10 A
Search Keywords: TA45A321F100C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A321F100C0
-
Alias/AKA:4430.1708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$50.32
10
$37.74
15
$35.22
20 +
$34.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments