- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A171M090C0-AZM01
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 20-26v Illumination, QC Terminals, Clear Rocker, Printed Black -/o, 9 A, Collar with cover, 2 pole, IP54
Search Keywords: TA45A171M090C0AZM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A171M090C0-AZM01
-
Alias/AKA:4430.2989
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$48.65
5
$43.42
15
$42.12
30
$40.31
60
$38.66
105
$33.86
255 +
$33.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments