- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A146K150C0-AZM12
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 110-120v Illumination, QC Terminals, Orange transp. Rocker, Printed Black on/off, 15 A, Partially raised collar, narrow, 2 pole, IP40
Search Keywords: TA45A146K150C0AZM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A146K150C0-AZM12
-
Alias/AKA:4430.3542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$31.28
5
$29.26
20
$27.07
40
$26.29
60
$24.85
100
$22.36
260 +
$21.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments