- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A146F200C0-737
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 110-120v Illumination, QC Terminals, Orange transp. Rocker, Embossed -/o, 20 A
Search Keywords: TA45A146F200C0737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A146F200C0-737
-
Alias/AKA:4430.1944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$27.18
5
$25.57
20
$24.18
40
$23.49
60
$23.08
100
$22.57
260 +
$21.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments