- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A141T060C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 110-120v Illumination, QC Terminals, Clear Rocker, Printed Black on -/o off, 6 A
Search Keywords: TA45A141T060C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A141T060C0
-
Alias/AKA:4430.1608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$22.89
5
$22.10
20
$21.25
40
$20.94
60
$20.38
100
$18.34
260 +
$18.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments