- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-A123L120E3-AZM11
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, 220-240v Illumination, QC Terminals, Red transp. Rocker, Printed White -/o, 12 A, Undervoltage Release Type 2 230VAC, Partially raised collar with Cover, narrow, 2 pole, IP54
Search Keywords: TA45A123L120E3AZM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-A123L120E3-AZM11
-
Alias/AKA:4430.3263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4
$65.01
7
$55.73
11
$49.65
14 +
$48.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments