- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CKDBHJ15C0
Description
+
TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, Black Rocker, Printed White on/off, 1.5 A
Search Keywords: TA35CKDBHJ15C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CKDBHJ15C0
-
Alias/AKA:4435.0228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$35.07
5
$31.29
10
$31.21
30
$29.48
50
$27.86
100
$25.08
250 +
$24.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments