- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CFTWF030C0
Description
+
Circuit Breaker Thermal 1Pole 3A 240VAC/32VDC
Search Keywords: TA35CFTWF030C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CFTWF030C0
-
Alias/AKA:4435.0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 6/22/26
100
can ship 7/20/26
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$11.24
40
$11.14
60
$9.09
100
$9.07
260
$8.43
500
$8.13
1,000 +
$7.72
Click for Quote
Log in
to unlock special pricing