- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CFTBF040C0
Description
+
Circuit Breaker Thermal 1Pole 4A 240VAC 32VDC
Search Keywords: TA35CFTBF040C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CFTBF040C0
-
Alias/AKA:4435.0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$14.30
40
$13.50
60
$11.70
100
$10.56
260
$9.42
500
$8.80
1,000 +
$8.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments