- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CF74LC00C0
Description
+
TA35 Series Circuit Breaker, 1 Pole Rocker, Switch Only, 24V Illumination,Green transp. Rocker, Printed White -/o, No Over-Current Protection
Search Keywords: TA35CF74LC00C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CF74LC00C0
-
Alias/AKA:4435.0274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$14.02
40
$13.39
60
$13.00
100
$11.53
260
$11.06
500
$10.76
1,000 +
$10.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments