- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CD13LJ20C0
Description
+
TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, 415V Illumination,Red transp. Rocker, Printed White -/o, 2 A
Search Keywords: TA35CD13LJ20C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CD13LJ20C0
-
Alias/AKA:4435.0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$40.72
5
$36.34
10
$36.25
30
$34.23
50
$32.36
100
$29.12
250 +
$27.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments