help desk software
Image is representational - see mfr. specs

TA35-CBTWF080C0

Schurter

Circuit Breaker Thermal 2Pole 8A 240VAC/60VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 2Pole 8A 240VAC/60VDC
Search Keywords: TA35CBTWF080C0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    TA35-CBTWF080C0
  • Alias/AKA:
    4435.0046
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Thermal
  • Voltage Rating:
    240,60 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    8 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
Order Increment:
10
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
10
$15.36
30
$14.21
50
$14.00
100
$13.61
250
$13.05
500
$12.70
1,000 +
$12.51
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments