- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CBDWM200C0-CZM23
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, White Rocker, Printed Black -/o, 20 A, Raised collar with Transparent cover, 2 pole, IP65
Search Keywords: TA35CBDWM200C0CZM23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CBDWM200C0-CZM23
-
Alias/AKA:4435.0424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$19.60
30
$19.01
50
$18.46
100
$15.71
250
$15.29
500
$15.09
1,000 +
$13.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments