- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-CBDWF060C0
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, White Rocker, Embossed -/o, 6 A
Search Keywords: TA35CBDWF060C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-CBDWF060C0
-
Alias/AKA:4435.0278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$17.51
30
$16.98
50
$16.49
100
$14.03
250
$13.66
500
$13.48
1,000 +
$12.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments