- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C7F1MJ25C0
Description
+
TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, 24V Illumination,Clear Rocker, Printed Black -/o, 2.5 A
Search Keywords: TA35C7F1MJ25C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C7F1MJ25C0
-
Alias/AKA:4435.0313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$13.47
20
$13.15
40
$12.95
60
$12.76
100
$11.41
260
$11.04
500 +
$11.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT