- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA35-C324LJ20C0
Description
+
TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, 240V Illumination,Green transp. Rocker, Printed White -/o, 2 A
Search Keywords: TA35C324LJ20C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA35-C324LJ20C0
-
Alias/AKA:4435.0365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$21.16
30
$20.54
50
$20.39
100
$17.99
250
$17.76
500
$17.65
1,000 +
$16.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments