- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T9-611P-10-481
Description
+
T9-611, 16 A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers
Search Keywords: T9611P10481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T9-611P-10-481
-
Alias/AKA:4404.0059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$2.48
300
$2.37
500
$2.27
1,000
$2.07
2,500
$2.01
5,000
$1.86
7,500
$1.83
10,000 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments