help desk software
Image is representational - see mfr. specs

T9-311C-4

Schurter

Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
bag Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC
Search Keywords: T9311C4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    T9-311C-4
  • Alias/AKA:
    4404.0019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    240,48 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    4 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 50 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately You may purchase in-stock quantity up to 71
Manufacturer Stock:
500 can ship
Minimum Order:
100
Available in less than min:
71
Order Increment:
100
23 Weeks can ship 5/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.002
100
$1.820
300
$1.760
500
$1.730
1,000
$1.700
2,500
$1.650
5,000 +
$1.610
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments