- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-818-3
Description
+
T11-818 Series Thermal Circuit Breaker, 240VAC Drop-in type, THT Solder Terminals, 3A
Search Keywords: T118183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T11-818-3
-
Alias/AKA:4400.0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$14.48
50
$10.86
75
$10.14
100 +
$9.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments