- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-311-5
Description
+
Circuit Breaker Thermal 1Pole 5A 240VAC
Search Keywords: T113115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:T11-311-5
-
Alias/AKA:4400.0194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-5 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$11.70
10
$11.67
25
$11.64
50
$8.73
75
$8.15
100 +
$7.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments