- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- KP01.1112.11
Description
+
KP01 POWER ENTRY MODUL 10A
Search Keywords: KP01111211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:KP01.1112.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Ships today, if you order in
Manufacturer Stock:
1,450
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$15.68
25
$13.74
50
$12.12
100
$11.73
250
$11.67
500
$11.61
1,000 +
$11.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments