help desk software
Image is representational - see mfr. specs

FPP2-25-1/A

Schurter

Single Phase EMI Filter, 250V, 50/60HzHz

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Single Phase EMI Filter, 250V, 50/60HzHz
Search Keywords: FPP2251A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    FPP2-25-1/A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    LK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    25 x 25 x 25 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks can ship 9/18/26
Tariffs may apply for U.S. shipments
Possible Replacement
FPP-01 PRINTFILTER 1PH 25MM 1A
In Stock:
319
Minimum Order:
5