- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMW-41-0001
Description
+
FMW-41, 1 A, Quick connect terminals 6.3 x 0.8 mm, Standard Version Standard Attenuation, 1-stage, Filter, Aluminum, from top, 250 VAC, Single Phase Block Filter
Search Keywords: FMW410001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMW-41-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:46 x 67 x 25 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT