- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMBC-0994-1000
Description
+
FMBC ECO FILTER 3PH 2ST 10A 480VAC
Search Keywords: FMBC09941000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMBC-0994-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$148.39
5
$137.31
10
$124.86
20
$119.73
50
$116.53
100 +
$108.95
Click for Quote
Log in
to unlock special pricing