- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAD-MRYB-0310
Description
+
FMAD RAIL FILTER 3PH+N 1ST 3A 480VAC
Search Keywords: FMADMRYB0310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAD-MRYB-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Chassis Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Screw Clamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$51.94
10
$47.87
25
$45.82
50
$43.93
100
$40.51
250
$39.98
500 +
$38.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments