- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0931-0810
Description
+
FMAC FILTER 3PH 1ST 8A 480VAC
Search Keywords: FMAC09310810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:FMAC-0931-0810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$152.93
5
$148.68
10
$139.31
20
$138.96
50
$133.81
100 +
$126.77
Click for Quote
Log in
to unlock special pricing