- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DSO1-175-0003
Description
+
DSO STORAGE CHOKE 1A 200µH
Search Keywords: DSO11750003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DSO1-175-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
41 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$7.33
200
$4.51
300
$3.57
400 +
$3.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments