- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DSF-28-0008
Description
+
DSF STORAGE CHOKE 6.3A 18µH
Search Keywords: DSF280008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DSF-28-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
41 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
40
$7.20
80
$6.88
120
$6.68
280
$6.32
520
$6.30
1,000
$5.84
2,520 +
$5.62
Click for Quote
Log in
to unlock special pricing