- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DLFP-0125-0501
Description
+
DLFP SATURATED CHOKE 5A 120mOhm
Search Keywords: DLFP01250501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DLFP-0125-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Inductance:1000 uH
-
Type:Linear/Saturating Choke
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:N/A
-
Technology:N/A
-
Maximum DC Resistance:0.12 Ohm
-
Maximum DC Current:5 A
-
Protection Style:N/A
-
Packaging:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
125
$59.18
250
$31.24
375
$21.48
500 +
$21.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments