- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKIP-0329-20D6
Description
+
DKIP COMPENSATED CHOKE 3PH 20A 0.6mH
Search Keywords: DKIP032920D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKIP-0329-20D6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Attenuation:N/A
-
Family:DKIP-3
-
Impedance:N/A
-
Dimension:48mm x 48mm x 30.83114mm
-
Configuration:Triple3100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
126
$74.47
252
$38.04
378
$25.89
504 +
$25.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments