- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKIP-0231-2003
Description
+
DKIP COMPENSATED CHOKE 1PH 20A 3mH
Search Keywords: DKIP02312003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKIP-0231-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$117.74
250
$60.13
375
$40.93
500 +
$40.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments