- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKIH-3237-122Q-NK
Description
+
DKIH COMP.CHOKE THT 12A 2x6.8mH
Search Keywords: DKIH3237122QNK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKIH-3237-122Q-NK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Attenuation:N/A
-
Impedance:N/A
-
Family:DKIH-3237
-
Dimension:37mm x 37mm x 263114mm
-
Configuration:Dual3100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$26.36
20
$19.77
30
$18.45
40 +
$18.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments