- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DKFP-6248-0102
Description
+
DKFP COMPENSATED CHOKE THT 0.9A 2mH
Search Keywords: DKFP62480102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DKFP-6248-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
176
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$4.83
50
$3.92
176
$3.75
352
$3.59
528
$3.44
1,056
$3.18
2,640
$3.10
5,104 +
$3.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments