- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DFKF-18-0002
Description
+
DFKF COMPENSATED CHOKE 0.6A 15mH
Search Keywords: DFKF180002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DFKF-18-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
41 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
45
$3.64
90
$3.63
135
$3.48
270
$3.38
540
$3.19
1,035
$3.03
2,520
$2.88
5,040 +
$2.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments