- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DF11.ABTBH100C0.0012.02
Description
+
DF11 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Inlet, Front Side Snap in Mounting, 1.5mm Panel ThicknessTA45: 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Printed on/off, 10 A
Search Keywords: DF11ABTBH100C0001202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DF11.ABTBH100C0.0012.02
-
Alias/AKA:DF11.1477.0012.02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$41.80
20
$31.35
30
$29.26
40 +
$28.67
Click for Quote
Log in
to unlock special pricing