- Home ›
- All Products›
- DF11.ABTBH100C0.0010.01
Description
+
DF11 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Inlet, Front Side Screw Mounting, TA45: 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Printed on/off, 10 A
Search Keywords: DF11ABTBH100C0001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DF11.ABTBH100C0.0010.01
-
Alias/AKA:DF11.1477.0010.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$41.80
20
$31.35
30
$29.26
40 +
$28.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments