- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD11.0114.1111
Schurter
DD11.0114.1111
Power Entry Connector - DD11 Series - Receptacle - 250 VAC - 10 A - Panel Mount - Quick Connect.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD11.0114.1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C