- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DC11.0031.401
Schurter
DC11.0031.401
DC11 POWER ENTRY MODUL 10A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DC11 POWER ENTRY MODUL 10A
Search Keywords: DC110031401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DC11.0031.401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50 to 60
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is DC11.0031.401 RoHS compliant?
Yes, DC11.0031.401 is RoHS compliant.
What is the lead time for DC11.0031.401?
The standard lead time for DC11.0031.401 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$14.76
50
$11.07
75
$10.33
100 +
$10.13
Click for Quote
Log in
to unlock special pricing