- Home ›
- All Products›
- 8888.0004
Schurter
8888.0004
Fuse Subminiature 15A 32V Fast 2-Pin Axial Through Hole Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Subminiature 15A 32V Fast 2-Pin Axial Through Hole Box
Search Keywords: 88880004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8888.0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8888.0004 RoHS compliant?
Yes, 8888.0004 is RoHS compliant.
What is the lead time for 8888.0004?
The standard lead time for 8888.0004 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$64.91
5
$57.92
10
$56.19
25
$53.78
50
$51.57
100
$50.20
250 +
$49.45
Click for Quote
Log in
to unlock special pricing